Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01163.0-00
Newark Part No.39M5387
Product RangeFTD 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.650 |
| 5+ | $99.940 |
| 10+ | $95.240 |
| 25+ | $85.100 |
| 50+ | $76.410 |
| 100+ | $74.960 |
| 250+ | $73.510 |
Price for:Each
Minimum: 1
Multiple: 1
$104.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01163.0-00
Newark Part No.39M5387
Product RangeFTD 011 Series
Technical Datasheet
Transducer Function-
Thermostat Type-
Reset Temperature-
Thermostat Set Point-
Contact Rating5A at 250VAC
Switching Temperature-
Contact OperationNormally Open, Normally Closed
Switching Voltage Max240VAC
Load TypeResistive
Switching Current Max5A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeFTD 011 Series
SVHCLead
Product Overview
The 01163.0-00 is a tamper-proof dual Thermostat Contact Breaker (NC) with thermostatic bimetal sensor element. It is used for regulating heaters or for switching signal devices when temperature has fallen below the minimum value. The contact opens when temperature is rising.
- NO and NC in one casing
- Default temperature settings
- High switching accuracy
- Clip fixing
- Snap-action contact type
Applications
Sensing & Instrumentation, Thermal Management
Technical Specifications
Transducer Function
-
Reset Temperature
-
Contact Rating
5A at 250VAC
Contact Operation
Normally Open, Normally Closed
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
FTD 011 Series
Thermostat Type
-
Thermostat Set Point
-
Switching Temperature
-
Switching Voltage Max
240VAC
Switching Current Max
5A
Thermostat Terminals
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
