Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01161.0-01
Newark Part No.39M5385
Product RangeFTO 011 / FTS 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.900 |
| 5+ | $53.380 |
| 10+ | $50.870 |
| 25+ | $45.450 |
| 50+ | $40.810 |
| 100+ | $40.040 |
| 250+ | $39.260 |
Price for:Each
Minimum: 1
Multiple: 1
$55.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01161.0-01
Newark Part No.39M5385
Product RangeFTO 011 / FTS 011 Series
Technical Datasheet
Operating Voltage240VAC
Contact Current Max10A
Operation TypeNO
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeFTO 011 / FTS 011 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Operating Voltage
240VAC
Operation Type
NO
Operating Temperature Max
80°C
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
10A
Operating Temperature Min
-20°C
Product Range
FTO 011 / FTS 011 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
