Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01131.2-01
Newark Part No.41Y1556
Product RangeETL 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.380 |
| 5+ | $240.360 |
| 10+ | $224.410 |
| 25+ | $201.790 |
| 50+ | $191.910 |
| 100+ | $182.620 |
Price for:Each
Minimum: 1
Multiple: 1
$255.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01131.2-01
Newark Part No.41Y1556
Product RangeETL 011 Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Thermostat Set Point-20°C to +60°C
Reset Temperature-
Contact Rating-
Contact OperationNormally Closed
Switching Temperature-
Switching Voltage Max48VDC
Load Type-
Switching Current Max500mA
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeETL 011 Series
SVHCLead
Technical Specifications
Transducer Function
Thermoelectric Cooler
Thermostat Set Point
-20°C to +60°C
Contact Rating
-
Switching Temperature
-
Load Type
-
Thermostat Mounting
DIN Rail
Product Range
ETL 011 Series
Thermostat Type
Programmable
Reset Temperature
-
Contact Operation
Normally Closed
Switching Voltage Max
48VDC
Switching Current Max
500mA
Thermostat Terminals
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
