Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01131.0-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18T1338
Product RangeETR 011 Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $249.310 |
| 5+ | $236.180 |
| 10+ | $218.900 |
| 25+ | $163.180 |
| 50+ | $143.210 |
| 100+ | $108.040 |
| 10000+ | $83.660 |
Price for:Each
Minimum: 1
Multiple: 1
$249.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01131.0-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18T1338
Product RangeETR 011 Series
Technical Datasheet
Operating Voltage230VAC
Contact Current Max8A
Operation TypeCO
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeETR 011 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 01131.0-00 is an Electronic Thermostat with NTC sensor element and SPDT/change-over contact (relay) type. The ETR 011 electronic thermostat is used for controlling heating and cooling equipment, filter fans or signal devices. The thermostat senses the surrounding air temperature and can switch both resistive and inductive loads via an SPDT contact. The integrated LED is lit when the NC is closed (i.e. connected heater is operating).
- Large setting range
- Compact design
- Small hysteresis
- Optical function display (LED)
- DIN rail mountable
Technical Specifications
Operating Voltage
230VAC
Operation Type
CO
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
8A
Operating Temperature Min
-20°C
Product Range
ETR 011 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
