Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01011.0-62Copy
Newark Part No.83AC7442
Product RangeDCT 010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $500.850 |
| 5+ | $466.010 |
| 10+ | $422.460 |
| 25+ | $381.080 |
| 50+ | $372.370 |
Price for:Each
Minimum: 1
Multiple: 1
$500.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01011.0-62Copy
Newark Part No.83AC7442
Product RangeDCT 010 Series
Technical Datasheet
Operating Voltage56VDC
Contact Current Max11A
Operation TypeNC
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeDCT 010 Series
SVHCLead
Technical Specifications
Operating Voltage
56VDC
Operation Type
NC
Operating Temperature Max
60°C
SVHC
Lead
Contact Current Max
11A
Operating Temperature Min
-30°C
Product Range
DCT 010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
