Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No67.9868-160
Newark Part No.23AH8842
Product RangeXLAM-446/SC/SIL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9868-160
Newark Part No.23AH8842
Product RangeXLAM-446/SC/SIL Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plug, Shrouded x 2
Lead Length - Imperial5.2ft
Lead Length - Metric1.6m
Insulator ColourBlack, Red
Current Rating-
Voltage Rating600VAC
Product RangeXLAM-446/SC/SIL Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Highly flexible fully shielded adapter leads
- Coaxial cable with touch-protected BNC male connector on one end
- In-line Ø4mm MULTILAM plugs with rigid insulating sleeve on the other end
- 300V, CAT III/600V, CAT II rating
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.2ft
Insulator Colour
Black, Red
Voltage Rating
600VAC
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded x 2
Lead Length - Metric
1.6m
Current Rating
-
Product Range
XLAM-446/SC/SIL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate