Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9392-15021Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8807
Product RangeXMS-419 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.590 |
Price for:Each
Minimum: 25
Multiple: 25
$439.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9392-15021Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8807
Product RangeXMS-419 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating32A
Voltage Rating1kV
Product RangeXMS-419 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Highly flexible test lead with silicone insulation
- In-line Ø 4mm MULTILAM plug with rigid insulating sleeve on both ends
- 1000V, CAT IV/ 32A rating
- 150cm cable length and black colour insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
32A
Product Range
XMS-419 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
