Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9196-21Copy
Newark Part No.23AH8801
Product RangeXL-410 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9196-21Copy
Newark Part No.23AH8801
Product RangeXL-410 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact Material-
Contact Termination TypeScrew
Product RangeXL-410 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
66.9196-21 is an insulated, rigid, Ø 4mm panel mount socket accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
- 1000V, CAT III/ 32A rated
- Made of machined brass
- Flat connecting tab 6.3mm x 0.8mm
- Black color socket
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
-
Product Range
XL-410 Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
