Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No63.9356-21Copy
Newark Part No.33P9552
Product RangeBL2-6/20/A Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.160 |
| 15+ | $45.610 |
| 50+ | $43.890 |
| 100+ | $42.160 |
| 250+ | $41.820 |
Price for:Each
Minimum: 1
Multiple: 1
$47.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9356-21Copy
Newark Part No.33P9552
Product RangeBL2-6/20/A Series
Technical Datasheet
No. of Contacts20Contacts
Pitch Spacing2mm
Product RangeBL2-6/20/A Series
Row Pitch6mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
20Contacts
Product Range
BL2-6/20/A Series
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
Row Pitch
6mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 63.9356-21
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
