Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7666-999-23
Newark Part No.58AC5954
Product RangeSiliVolt-2V Series
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.130 |
| 5+ | $40.820 |
| 10+ | $36.670 |
| 25+ | $31.890 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$51.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7666-999-23
Newark Part No.58AC5954
Product RangeSiliVolt-2V Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorBlue
Wire Gauge14AWG
No. of Max Strands x Strand Size525 x 0.07mm
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max150°C
Conductor Area CSA2mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter3.9mm
Approval Specification-
Product RangeSiliVolt-2V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Imperial)
16.4ft
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
3.9mm
Product Range
SiliVolt-2V Series
Jacket Color
Blue
No. of Max Strands x Strand Size
525 x 0.07mm
Reel Length (Metric)
5m
Conductor Area CSA
2mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
