Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7612-100-33Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5942
Product RangeSiliStrom Series
Your Part Number
6 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.250 |
| 5+ | $138.810 |
| 10+ | $126.850 |
| 25+ | $114.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$177.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7612-100-33Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5942
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorTransparent
Wire Gauge9AWG
No. of Max Strands x Strand Size1548 x 0.07mm
Reel Length (Metric)10m
Reel Length (Imperial)32.8ft
Operating Temperature Max150°C
Conductor Area CSA6mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter6.2mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
9AWG
Reel Length (Metric)
10m
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
6.2mm
Product Range
SiliStrom Series
Jacket Color
Transparent
No. of Max Strands x Strand Size
1548 x 0.07mm
Reel Length (Imperial)
32.8ft
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
