Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7612-100-22Copy
Newark Part No.58AC5940
Product RangeSiliStrom Series
Your Part Number
26 In Stock
6 more incoming. You can reserve stock now
10 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
16 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $180.560 |
| 5+ | $141.350 |
| 10+ | $129.150 |
| 25+ | $116.950 |
Price for:Spool of 10
Minimum: 1
Multiple: 1
$180.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7612-100-22Copy
Newark Part No.58AC5940
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorRed
Wire Gauge9AWG
No. of Max Strands x Strand Size1548 x 0.07mm
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Operating Temperature Max150°C
Conductor Area CSA6mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter6.2mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
9AWG
Reel Length (Imperial)
32.8ft
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
6.2mm
Product Range
SiliStrom Series
Jacket Color
Red
No. of Max Strands x Strand Size
1548 x 0.07mm
Reel Length (Metric)
10m
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
