Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7611-100-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5935
Product RangeSiliStrom Series
Your Part Number
27 In Stock
211 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.240 |
| 5+ | $110.570 |
| 10+ | $101.030 |
| 25+ | $91.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$141.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7611-100-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5935
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorBlack
Wire Gauge11AWG
No. of Max Strands x Strand Size1036 x 0.07mm
Reel Length (Metric)10m
Reel Length (Imperial)32.8ft
Operating Temperature Max150°C
Conductor Area CSA4mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter5.4mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
11AWG
Reel Length (Metric)
10m
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
5.4mm
Product Range
SiliStrom Series
Jacket Color
Black
No. of Max Strands x Strand Size
1036 x 0.07mm
Reel Length (Imperial)
32.8ft
Conductor Area CSA
4mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
