Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7554-999-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5930
Product RangeSiliVolt-E Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $112.490 |
| 5+ | $87.070 |
| 10+ | $79.150 |
| 25+ | $71.230 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$112.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7554-999-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AC5930
Product RangeSiliVolt-E Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColorBlack
Wire Gauge17AWG
No. of Max Strands x Strand Size259 x 0.07mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max150°C
Conductor Area CSA1mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3mm
Approval Specification-
Product RangeSiliVolt-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
17AWG
Reel Length (Metric)
25m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
3mm
Product Range
SiliVolt-E Series
Jacket Color
Black
No. of Max Strands x Strand Size
259 x 0.07mm
Reel Length (Imperial)
82ft
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 61.7554-999-21
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
