Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7014-001-20 25MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y7347
Your Part Number
14 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.240 |
| 5+ | $108.430 |
| 10+ | $96.050 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$134.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7014-001-20 25MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y7347
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen, Yellow
Wire Gauge12AWG
No. of Max Strands x Strand Size1036 x 0.07mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max70°C
Conductor Area CSA4mm²
Voltage Rating1.5kV
Conductor Material-
External Diameter4.8mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
25m
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
4.8mm
Product Range
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
1036 x 0.07mm
Reel Length (Imperial)
82ft
Conductor Area CSA
4mm²
Conductor Material
-
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
