Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No55.3225-20Copy
Newark Part No.06X9366
Product RangePOAG-KBT6-EC/6 Series
Your Part Number
2,034 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.650 |
| 25+ | $19.010 |
| 50+ | $17.770 |
Price for:Each
Minimum: 1
Multiple: 1
$22.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No55.3225-20Copy
Newark Part No.06X9366
Product RangePOAG-KBT6-EC/6 Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourGreen, Yellow
Contact MaterialBrass
Contact Termination TypeScrew
Ground TerminalsSocket
Product RangePOAG-KBT6-EC/6 Series
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Ground Terminals
Socket
SVHC
To Be Advised
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Green, Yellow
Contact Termination Type
Screw
Product Range
POAG-KBT6-EC/6 Series
Technical Docs (1)
Alternatives for 55.3225-20
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
