Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No55.3210-300-20Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06X9364
Product RangeMC-POAG-EC6/2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.740 |
| 15+ | $132.520 |
| 50+ | $127.030 |
| 100+ | $124.500 |
| 250+ | $105.510 |
Price for:Each
Minimum: 1
Multiple: 1
$136.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No55.3210-300-20Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06X9364
Product RangeMC-POAG-EC6/2 Series
Technical Datasheet
Test Connector Type A6mm Right Angle Spring Loaded Socket
Test Connector Type B6mm Right Angle Spring Loaded Socket
Lead Length - Imperial9.84ft
Lead Length - Metric3m
Insulator ColourGreen, Yellow
Current Rating-
Voltage Rating-
Product RangeMC-POAG-EC6/2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
6mm Right Angle Spring Loaded Socket
Lead Length - Imperial
9.84ft
Insulator Colour
Green, Yellow
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
6mm Right Angle Spring Loaded Socket
Lead Length - Metric
3m
Current Rating
-
Product Range
MC-POAG-EC6/2 Series
Technical Docs (1)
Alternatives for 55.3210-300-20
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
