Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No49.7079-22
Newark Part No.23AH8765
Product RangeSEB4-F/N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.450 |
Price for:Each
Minimum: 20
Multiple: 20
$49.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7079-22
Newark Part No.23AH8765
Product RangeSEB4-F/N Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSEB4-F/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
49.7079-22 is an insulated, rigid, Ø 4mm, accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc.
- 1000V, CAT III/ 24A rated
- Made of machined brass
- Flat connecting tab 4.8mm x 0.8mm
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SEB4-F/N Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
