Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No49.7079-21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8764
Product RangeSEB4-F/N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 20+ | $4.320 |
| 25+ | $4.050 |
| 50+ | $3.750 |
| 100+ | $3.510 |
| 250+ | $3.240 |
| 500+ | $2.930 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7079-21Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8764
Product RangeSEB4-F/N Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSEB4-F/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
49.7079-21 is an insulated, rigid, Ø 4mm, accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc.
- 1000V, CAT III/ 24A rated
- Made of machined brass
- Flat connecting tab 4.8mm x 0.8mm
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SEB4-F/N Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
