Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No49.7049-21Copy
Newark Part No.23AH8760
Product RangeSLB4-E Series
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 5+ | $2.960 |
| 10+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7049-21Copy
Newark Part No.23AH8760
Product RangeSLB4-E Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
49.7049-21 is a panel mount socket with rigid insulation, designed to accept spring-loaded Ø4mm plugs with a rigid insulating sleeve. It features a machined brass construction and an insulation material rated UL94 V-0. The socket is screwed into pre-drilled panels made of plastic, metal, or similar materials.
- 1000V, CAT III, 24A / 600V, CAT IV, 24A rated
- Black color
- Solder connection
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-E Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
