Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No49.7043-22Copy
Newark Part No.23AH8757
Product RangeSLB4-G/N-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.580 |
Price for:Each
Minimum: 20
Multiple: 20
$71.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7043-22Copy
Newark Part No.23AH8757
Product RangeSLB4-G/N-X Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew / Solder
Product RangeSLB4-G/N-X Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
49.7043-22 is an insulated, rigid, Ø 4mm panel socket accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
- 1000V, CAT III/ 32A rated
- Made of machined brass
- Threaded bolt M4 and soldering hole
- Red color socket
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-G/N-X Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Screw / Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
