Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No28.0039-030-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AC2438
Product RangeLK205 Series
Your Part Number
582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 5+ | $9.280 |
| 10+ | $8.570 |
| 20+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0039-030-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AC2438
Product RangeLK205 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric300mm
Insulator ColourBlack
Current Rating10A
Voltage Rating60VDC
Product RangeLK205 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
300mm
Current Rating
10A
Product Range
LK205 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
