Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No28.0010-03021Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07WX5936
Product RangeAK2-F/4-B Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 5+ | $5.820 |
| 10+ | $5.540 |
| 25+ | $5.150 |
| 50+ | $4.790 |
| 100+ | $4.460 |
| 250+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0010-03021Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.07WX5936
Product RangeAK2-F/4-B Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric300mm
Insulator ColourRed
Current Rating10A
Voltage Rating60VDC
Product RangeAK2-F/4-B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (17-Jan-2022)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
300mm
Current Rating
10A
Product Range
AK2-F/4-B Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
