Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.110 |
Price for:Each
Minimum: 25
Multiple: 25
$427.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0330-21Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH8706
Product Range23.033
Also Known AsPK4-T
Technical Datasheet
Product Range23.033
Current Rating35A
Voltage Rating30VAC
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.0330-21 from Staubli is an insulated, Ø 4mm, black colour PK4-T binding post. It has Ø 2.5mm cross hole for quick wire connection and up to 4mm thickness for mounting with anti rotation lug in front panels.
- Rated voltage is 30VAC
- Rated current is 35A
- M4 threaded bolt connection
- Machined brass contact
Technical Specifications
Product Range
23.033
Voltage Rating
30VAC
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

