Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.3007-21Copy
Newark Part No.23AH8694
Product RangeSKLS4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.780 |
Price for:Each
Minimum: 25
Multiple: 25
$269.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.3007-21Copy
Newark Part No.23AH8694
Product RangeSKLS4 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeClamp
Product RangeSKLS4 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
22.3007-21 is a Ø4mm plug with spring-loaded MULTILAM, for clamp-connecting stranded wires.
- With rigid insulating sleeve
- 600V, CAT II / 10A rated
- Clamp connection
- Red color
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SKLS4 Series
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Black
Contact Termination Type
Clamp
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
