Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 22.2602-21Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40AH1738 |
| Product Range | SLS1-S Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.310 |
| 25+ | $2.180 |
| 50+ | $2.070 |
| 100+ | $1.940 |
| 250+ | $1.800 |
| 500+ | $1.610 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 22.2602-21Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40AH1738 |
| Product Range | SLS1-S Series |
| Technical Datasheet | |
| Connector Type | Test Plug |
| For Use With | Test Leads |
| Breakdown Voltage | - |
| Current Rating | 6A |
| Wire Size AWG Max | - |
| Insulator Colour | Black |
| Product Range | SLS1-S Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Ø1mm rigid plug for self-assembly of test leads
- 30VAC, 6A/60VDC, 6A rating
- Solder connection
Technical Specifications
| Connector Type | Test Plug |
|---|---|
| Breakdown Voltage | - |
| Wire Size AWG Max | - |
| Product Range | SLS1-S Series |
| For Use With | Test Leads |
|---|---|
| Current Rating | 6A |
| Insulator Colour | Black |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
