Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.2070-22 22.1007
Newark Part No.05M2630
Product RangeSLS1-S Series
Your Part Number
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 75+ | $6.840 |
| 250+ | $6.150 |
| 500+ | $5.490 |
| 1250+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2070-22 22.1007
Newark Part No.05M2630
Product RangeSLS1-S Series
Technical Datasheet
Connector MountingCable Mount
Current Rating6A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact Material-
Contact Termination TypeSolder
Product RangeSLS1-S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Current Rating
6A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
SLS1-S Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
