Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.1054Copy
Newark Part No.98K6524
Product RangeSA404 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1054Copy
Newark Part No.98K6524
Product RangeSA404 Series
Technical Datasheet
Connector MountingPCB Mount
Current Rating50A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourGold
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeSA404 Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 22.1054
1 Product Found
Technical Specifications
Gender
Plug
Current Rating
50A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SA404 Series
Connector Mounting
PCB Mount
Voltage Rating
-
Connector Colour
Gold
Contact Termination Type
Screw
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
