Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.1027 & 22.2380-24
Newark Part No.47AC2392
Product RangeSLS425-SE/M
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1027 & 22.2380-24
Newark Part No.47AC2392
Product RangeSLS425-SE/M
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Contact PlatingGold Plated Contacts
Connector ColourYellow
Contact Material-
Contact Termination TypeScrew
Product RangeSLS425-SE/M
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
SLS425-SE/M
Current Rating
32A
Connector Colour
Yellow
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
