Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.1004 + 22.2030-23Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K3196
Product RangeSLS205 Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 5+ | $13.920 |
| 10+ | $13.400 |
| 20+ | $12.760 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$15.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1004 + 22.2030-23Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K3196
Product RangeSLS205 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlue
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeSLS205 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
SLS205 Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
