Print Page
20.1010-21
Banana Test Connector, 4mm, Plug, Cable Mount, 32 A, 60 VDC, Nickel Plated Contacts, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No20.1010-21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AH1735
Product RangeKS4-14LA/N Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 5+ | $10.880 |
| 10+ | $9.610 |
| 25+ | $9.420 |
| 50+ | $9.230 |
| 100+ | $9.030 |
| 250+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No20.1010-21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AH1735
Product RangeKS4-14LA/N Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product RangeKS4-14LA/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
20.1010-21 is a 4mm insulated brass connecting plug featuring a spring-loaded MULTILAM for vibration-proof contacts, ideal for automotive test drives and servicing, and includes a 4 mm rigid socket in an insulator compatible with spring-loaded 4 mm plugs with a rigid insulating sleeve.
- AC 30V/32A, DC 60V/32A rated
- 14mm plug spacing
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
KS4-14LA/N Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 20.1010-21
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
