Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15-0645C1-20Copy
Newark Part No.80T4287
Technical Datasheet
Hall Effect TypeBipolar
Output Current-
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Case StyleSIP
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Output Current
-
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
