Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AC9414
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.190 |
| 5+ | $274.310 |
| 10+ | $263.230 |
Price for:Each
Minimum: 1
Multiple: 1
$289.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AC9414
Technical Datasheet
Signal Conditioner InputResistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage40VDC
No. of Channels2 Channel
Signal Conditioner MountingPanel Mount
Isolation InputIsolated
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
40VDC
Signal Conditioner Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
