Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM1750Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4215
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $336.360 |
| 5+ | $317.170 |
| 10+ | $302.880 |
| 25+ | $285.130 |
| 50+ | $266.360 |
Price for:Each
Minimum: 1
Multiple: 1
$336.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1750Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4215
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage22VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
22VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
