Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.800 |
| 5+ | $219.900 |
| 10+ | $210.390 |
| 25+ | $200.850 |
| 50+ | $176.200 |
Price for:Each
Minimum: 1
Multiple: 1
$226.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1600T
Newark Part No.31Y4211
Technical Datasheet
Signal Conditioner InputRTD, Thermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage48VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
RTD, Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
48VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate