Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM1020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K7551
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.810 |
| 5+ | $184.410 |
| 10+ | $175.880 |
| 25+ | $165.560 |
| 50+ | $154.760 |
| 100+ | $145.340 |
| 10000+ | $142.430 |
Price for:Each
Minimum: 1
Multiple: 1
$199.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1020Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38K7551
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Supply Voltage Min-
Supply Voltage Max-
Power Consumption-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
-
Power Consumption
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
