Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoDM670/TM/ICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AC9149
Product RangeDM670TM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $357.530 |
| 5+ | $346.800 |
| 10+ | $332.000 |
| 25+ | $317.170 |
| 50+ | $278.830 |
Price for:Each
Minimum: 1
Multiple: 1
$357.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM670/TM/ICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AC9149
Product RangeDM670TM Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionTemperature
Meter Range-270°C to +2300°C
Digit Height15.8mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM670TM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-270°C to +2300°C
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
DM670TM Series
Meter Function
Temperature
Digit Height
15.8mm
Panel Cutout Width
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
