Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoDM670/PM/1/100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AC9146
Product RangeDM670PM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.300 |
| 5+ | $365.970 |
| 10+ | $350.360 |
| 25+ | $334.700 |
| 50+ | $294.250 |
Price for:Each
Minimum: 1
Multiple: 1
$377.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM670/PM/1/100Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AC9146
Product RangeDM670PM Series
Technical Datasheet
Thread Size - MetricM16 x 1.5
Operating Pressure Max100bar
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM670PM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M16 x 1.5
Operating Temperature Min
-30°C
Product Range
DM670PM Series
Operating Pressure Max
100bar
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
