Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoDM650HMBA001620Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC9140
Product RangeDM650HM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.130 |
| 5+ | $224.600 |
| 10+ | $216.020 |
Price for:Each
Minimum: 1
Multiple: 1
$236.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM650HMBA001620Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AC9140
Product RangeDM650HM Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3.6V
Sensing Accuracy3%
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM650HM Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3.6V
Sensor Mounting
Wall Mount
Operating Temperature Max
70°C
Qualification
-
Supply Voltage Min
-
Sensing Accuracy
3%
Operating Temperature Min
-30°C
Product Range
DM650HM Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
