Print Page
8450-12X2.0
ESD Vinyl Tile, Floor, Arctic Blue, 12" x 12", Statguard 8400 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATGUARD FLOORING
Manufacturer Part No8450-12X2.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6353
Product RangeStatguard 8400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 70+ | $13.650 |
Price for:Each
Minimum: 70
Multiple: 70
$955.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATGUARD FLOORING
Manufacturer Part No8450-12X2.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6353
Product RangeStatguard 8400 Series
Technical Datasheet
Mat TypeFloor
Mat ColourArctic Blue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial12"
Length - Imperial12"
Width - Metric305mm
Length - Metric305mm
Product RangeStatguard 8400 Series
SVHCTo Be Advised
Technical Specifications
Mat Type
Floor
Mat Material
Vinyl
Width - Imperial
12"
Width - Metric
305mm
Product Range
Statguard 8400 Series
Mat Colour
Arctic Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
12"
Length - Metric
305mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate