Print Page
8448-24X3.2
ESD Vinyl Tile, Floor, Cloud Gray, 24" L x 24 "W, Statguard 8400 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATGUARD FLOORING
Manufacturer Part No8448-24X3.2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6343
Product RangeStatguard 8400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 40+ | $11.870 |
Price for:Each
Minimum: 40
Multiple: 40
$474.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATGUARD FLOORING
Manufacturer Part No8448-24X3.2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6343
Product RangeStatguard 8400 Series
Technical Datasheet
Mat TypeFloor
Mat ColourCloud Gray
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial24"
Width - Metric610mm
Length - Metric610mm
Product RangeStatguard 8400 Series
SVHCTo Be Advised
Technical Specifications
Mat Type
Floor
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
610mm
Product Range
Statguard 8400 Series
Mat Colour
Cloud Gray
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
24"
Length - Metric
610mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate