Print Page
6904
Interlocking Tile, Transition Edge Tile, Vinyl, Yellow, 6900 Series, 24 x 23.75"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATGUARD FLOORING
Manufacturer Part No6904Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AM7625
Product Range6900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 5+ | $21.390 |
| 10+ | $19.830 |
| 25+ | $18.340 |
| 50+ | $16.730 |
| 100+ | $15.640 |
| 250+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATGUARD FLOORING
Manufacturer Part No6904Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AM7625
Product Range6900 Series
Technical Datasheet
Mat TypeConductive Mat
Mat ColourYellow
Mat MaterialVinyl
Ground Terminal Type-
Width - Imperial2.5"
Length - Imperial24"
Width - Metric63.5mm
Length - Metric609.6mm
Product Range6900 Series
SVHCTo Be Advised
Technical Specifications
Mat Type
Conductive Mat
Mat Material
Vinyl
Width - Imperial
2.5"
Width - Metric
63.5mm
Product Range
6900 Series
Mat Colour
Yellow
Ground Terminal Type
-
Length - Imperial
24"
Length - Metric
609.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate