46007
ESD Tester, 3.94x8.27x1.26", 1Tohm, Digital Surface Resistance Meter Kit
| Quantity | Price |
|---|---|
| 1+ | $1,966.600 |
Product Information
Product Overview
46007 is a digital surface resistance meter kit. It is an instrument designed to measure resistance point-to-point (Rtt) or surface to ground (Rtg). Its test functions include resistance measurement accuracy of ±10% (±20% accuracy for 1 x 1012 ohms and greater), resistance range of >1 x 103 ohms to >1 x 1012 ohms, under load voltages of 10 and 100V ±5%, and electrification period of approximately 15 seconds. The digital surface resistance meter also measures ambient temperature and relative humidity. Up to 100 measurements may be stored and recalled from the meter's internal memory. This includes the resistance value, temperature, relative humidity and test voltage at the time of the measurement.
- Large OLED display
- Internal memory stores and recalls up to 100 measurements
- Measurement stability mode sets the 15-second electrification period for test requirements
- Electrode spacers spaces the 5lbs electrodes to 10 and 36" for Rtt measurement requirements
- NIST calibrated with certificate included
Contents
1 x digital surface resistance meter, 2 x test leads, 2 x 5lbs electrodes, 1 x electrode spacer of 10", 1 x electrode spacer of 36", 4 x AA alkaline batteries, 1 x ground plug adapter, 1 x gator clip, 25 x measurement location labels, 1 x plastic carrying case, 1 x certificate of calibration.
Technical Specifications
Digital Surface Resistance Meter Kit
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate