Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBAUB1MLACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK1312
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $9.130 |
| 10+ | $8.500 |
| 25+ | $8.120 |
| 50+ | $7.740 |
| 100+ | $7.440 |
| 250+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBAUB1MLACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK1312
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
