Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $8.940 |
| 25+ | $8.380 |
| 50+ | $7.860 |
| 100+ | $7.450 |
| 250+ | $7.080 |
| 500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBAB1ML
Newark Part No.70AK3227
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB 2.0 A plug to B plug peripheral lead; left angled USB B plug for connecting devices in hard to reach areas.
- Ideal for USB printers and scanners
- Aluminium-Mylar foil with braided shielding
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
