Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUS1GC30BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK3642
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.280 |
Price for:Each
Minimum: 1
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GC30BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK3642
Technical Datasheet
Networking InterfaceRJ45
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Jack
Chip TypeRTL8153
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Networking Interface
RJ45
Baud Rate
-
Chip Type
RTL8153
Cable Length - Imperial
-
SVHC
To Be Advised
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Jack
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
