153 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $156.620 |
| 5+ | $147.790 |
| 10+ | $138.950 |
| 25+ | $132.480 |
| 50+ | $127.800 |
| 100+ | $125.240 |
Product Information
Product Overview
ST7200USBM is a 7 port metal industrial USB-A hub with ESD protection & 350W surge protection. It gives users the scalability users need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments. This industrial USB hub delivers reliable performance with a metal, heavy-duty housing. It supports wide-range 7-24V DC terminal block input, giving users flexibility to power the hub as required, based on user own power input capabilities. Perfect for factory environments, the rugged hub also supports wide operating temperature range and offers surge and ESD protection to each USB port, which can help prevent damage to user connected devices. Designed for a high volume of connections, this robust USB 2.0 hub offers 7 connection ports for connecting more USB devices and peripherals.
- Expand USB connectivity, provides seven USB 2.0 ports from a single USB connection
- Wide operating temperature range from 0 to 55°C, ideal for industrial environments
- Offers flexible, wide-range power input with a 7-24V DC terminal block
- Protects user connected devices with ±15kV Air and ±8kV Contact ESD protection
- Surge protection of 350W on the downstream and upstream USB ports
- USB 2.0 interface with up to 480Mb/s maximum data transfer rate
- Connections: 7x USB-A, 1x USB-B, 1x terminal block (2 wire)
- Durable steel housing with built-in mounting bracket or included DIN rails for flexible installation
- 2 year manufacturer warranty and free lifetime technical support
Contents
USB 2.0 hub, DIN rail mounting bracket x 2, 1.8m USB-B w/screw lock to USB-A cable, Screw kit, Instruction manual.
Technical Specifications
7Ports
-
Bus, Self Powered
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate