Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | SLSATAF12Copy |
| Newark Part No. | 44Y6949 |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 5+ | $8.980 |
| 10+ | $8.250 |
| 25+ | $7.740 |
| 50+ | $7.370 |
| 100+ | $7.010 |
| 250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | SLSATAF12Copy |
| Newark Part No. | 44Y6949 |
| Technical Datasheet | |
| Connector Type A | Slimline SATA 13 Position Receptacle |
| Connector Type B | SATA 7 Position Receptacle and LP4 4 Position Plug |
| Cable Length - Imperial | 12" |
| Jacket Color | Red |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | Slimline SATA 13 Position Receptacle |
|---|---|
| Cable Length - Imperial | 12" |
| Product Range | - |
| Connector Type B | SATA 7 Position Receptacle and LP4 4 Position Plug |
|---|---|
| Jacket Color | Red |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
