Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPYO2LP4SATACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $5.370 |
| 25+ | $5.140 |
| 50+ | $4.860 |
| 100+ | $4.610 |
| 250+ | $4.520 |
| 500+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPYO2LP4SATACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK4803
Technical Datasheet
Connector Type AMolex 4-pin Plug
Connector Type BSATA 15 Way Receptacle
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorMulti-coloured
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Molex 4-pin Plug
Cable Length - Imperial
12"
Jacket Color
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA 15 Way Receptacle
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
