Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MST14DP122HDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59AK7462 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.540 |
| 5+ | $66.440 |
| 10+ | $63.330 |
| 25+ | $61.060 |
| 50+ | $59.420 |
Price for:Each
Minimum: 1
Multiple: 1
$69.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MST14DP122HDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 59AK7462 |
| Technical Datasheet | |
| Connector to Connector | DisplayPort Plug to 2x HDMI Receptacle |
| Cable Length - Imperial | 1ft |
| Cable Length - Metric | 300mm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | DisplayPort Plug to 2x HDMI Receptacle |
|---|---|
| Cable Length - Metric | 300mm |
| Product Range | - |
| Cable Length - Imperial | 1ft |
|---|---|
| Jacket Color | Black |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
